Potentiometer RD1601F-40F4-30R-B5K-601 Slide Potentiometers 5k Ohm 160mm

MPN
RD1601F-40F4-30R-B5K-601
EAN-13
2050005027555
Order Code
19-6058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Potentiometer Service RD1601F-40F4-30R-B5K-601 is a versatile slide potentiometer designed for precision resistance adjustments in electrical circuits. This model, identified by its unique part number 63250-21600-3164/B5K, features a resistance value of 5k Ohms and a length of 160 mm, making it suitable for applications requiring fine-tuning of electrical signals or variable control. Its robust construction and reliable performance are ideal for use in audio mixing consoles, lighting dimmers, and lab instrumentation, where precise variable resistance is paramount. As a key component in dynamic circuits, this slide potentiometer serves as an essential variable resistor designed to ensure smooth and accurate electrical operation across various professional engineering systems.
Type Single turn rotary pot
Resistance 5kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot