Potentiometer RD1601F-40F4-30R-B1K-601 Slide Potentiometers Smooth Adjustment

MPN
RD1601F-40F4-30R-B1K-601
EAN-13
2050005027753
Order Code
19-6057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Potentiometer Service RD1601F-40F4-30R-B1K-601, also known by the manufacturer's part number 1606357, is a variable resistor designed for precision in electronic applications. This slide potentiometer features smooth adjustment capabilities, ensuring accurate control over electrical current within circuits. Its robust construction and high-quality materials make it suitable for various engineering applications, including audio equipment, instrumentation panels, and other devices requiring reliable resistance adjustment. The product's compatibility with both analogue and digital interfaces makes it an ideal choice for professionals seeking precise and consistent performance in their designs.
Type Single turn rotary pot
Resistance 1kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot