Potentiometer RD1601F-40B4-30R6-B50K-601 Slide Pot Green Plastic 30mm

MPN
RD1601F-40B4-30R6-B50K-601
EAN-13
2050005027784
Order Code
19-6054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Potentiometer Service RD1601F-40B4-30R6-B50K-601 is a high-quality variable resistor specially designed for precise control in electronic circuits. Featuring a slide potentiometer type, the component is constructed with durable green plastic and offers a 30mm travel for smooth adjustment, ensuring reliable performance in demanding applications. With a resistance value of 50k ohms, it finds usage in a variety of engineering applications, including audio equipment, industrial control panels, and instrumentation where fine-tuning of the resistance is required. The RD1601F-40B4-30R6-B50K-601 is an essential component for engineers looking to implement effective and precise variable resistance in their designs.
Type Single turn rotary pot
Resistance 50kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot