Potentiometer RD1601F-20F4-30R-B50K-602 Slide Potentiometer 50KΩ Linear Slide

MPN
RD1601F-20F4-30R-B50K-602
EAN-13
2050005027821
Order Code
19-6046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Potentiometer Service RD1601F-20F4-30R-B50K-602, a precision-engineered slide potentiometer designed for a range of engineering applications requiring adjustable resistance. This variable resistor offers a resistance value of 50 kO and features linear resistance characteristics, ideal for tasks that demand precise control over electrical parameters. Its robust construction ensures consistent performance in environments where reliable resistance modulation is needed. The RD1601F-20F4-30R-B50K-602 is often utilised in audio mixing consoles, industrial controls, and instrumentation interfaces, where its seamless sliding mechanism facilitates smooth and accurate adjustments. With its alternate description of 1606364, this component remains a vital element for systems requiring dynamic electrical resistance adjustment solutions.
Type Single turn rotary pot
Resistance 50kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot