Potentiometer RD1601F-20F4-30R-B500K-602 Slide Potentiometer 500K 30mm Linear

MPN
RD1601F-20F4-30R-B500K-602
EAN-13
2050005027593
Order Code
19-6045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Potentiometer Service RD1601F-20F4-30R-B500K-602 is a high-precision slide potentiometer designed for electronic applications requiring an adjustable variable resistor. This component features a 500K resistance and a 30mm linear sliding track, providing smooth and precise control of electrical parameters. It is commonly employed in audio mixing consoles, light dimmers, and various instrumentation panels to ensure reliable and repeatable linear adjustments. Engineered to meet the demands of both professional and consumer-level electronics, this potentiometer is an ideal choice for projects requiring precision resistance variability.
Type Single turn rotary pot
Resistance 500kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot