Potentiometer RD1601F-20F4-30R-B25K-602 Slide Potentiometer 1606363 25K Ohm Li

MPN
RD1601F-20F4-30R-B25K-602
EAN-13
2050005027814
Order Code
19-6044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Potentiometer Service RD1601F-20F4-30R-B25K-602 is a slide potentiometer designed for precise variable resistance applications, with its key identifier being part number 1606363. This device offers a resistance value of 25K ohms and is ideal for use in control systems requiring smooth and accurate adjustments, such as audio mixing consoles and instrumentation panels. Its robust design ensures stable performance and longevity in technical environments, making it suitable for engineers seeking reliable components in both prototyping and production settings. Additionally, its slide operation provides tactile feedback, enhancing user interaction in manual control scenarios.
Type Single turn rotary pot
Resistance 25kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot