Post-it 563R Super Sticky Meeting Chart White Pad 508mm x 584mm 20 Sheets

MPN
563R
Brand
Post-It
GTIN-14
00021200596384
Order Code
17-2093
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.69 £25.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Post-it 563R, is a Post-it Super Sticky Meeting Chart White Pad with dimensions of 508 mm by 584 mm and comprising 20 sheets. This product, alternately described as 2180909 - Post-it 563R, is engineered to deliver enhanced adhesion to a variety of surfaces, making it particularly suitable for collaborative environments such as engineering workshops and project planning sessions. The high-quality paper resists ink bleed-through, ensuring clarity and legibility even when utilising markers or pens. Additionally, this product's portability and ease of use facilitate spontaneous idea sharing and critical feedback gatherings during technical meetings and design reviews. The Post-it Super Sticky Meeting Chart is an effective tool for diagramming complex systems and outlining engineering workflows, providing a reliable surface for temporary displays and iterative designs.
Type Flip chart board
Paper Size 508X584mm
Colour White
Height 584mm
Product Type Flip chart sheets
Width 508mm

Reviews

Be the first to submit a review

Trustpilot