Portasol 011288060 PPT-6 Pro Piezo 2.4mm Double Flat Tip

MPN
011288060
Brand
Portasol
EAN-13
5099681780061
Order Code
54-3015
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock7 due on 25/11/2026


A 2.4mm soldering tip for use with the Portasol ProPiezo Gas Soldering Iron PP-1, 54-3012, as included in the Portasol ProPiezo Gas Soldering Iron Kit, PP-1K, 54-3013.


  • Size 2.4mm
  • Long-life Nickel and Iron plated tip with double flat soldering surface
  • Built-in heater (catalyst burner) within the tip
  • Standard sized tip for a variety of soldering jobs
  • Tip temperature up to 580°C (1076°F)
  • Manufactured in Ireland under ISO 9001:2000
Type Tip

Reviews

Be the first to submit a review

Trustpilot