Portasol 011280270 PP-1 ProPiezo 75 Gas Soldering Iron

MPN
011280270
Brand
Portasol
EAN-13
5099681120027
Order Code
54-3012
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £23.22 £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock200 due on 20/11/2026


The Portasol PP-1 ProPiezo 75 gas soldering iron produces a heat output equivalent to a 15 to 75W electric soldering iron without awkward cords or wires.


  • Adjustable temperature control
  • Butane gas powered - no awkward cords or cables
  • Piezo ignition - simply click to ignite
  • Flameless burner (solder & hot air modes)
  • More than 1.5 hours continuous use on a single fill
  • Ready to solder in less than 30 seconds from ignition
  • Supplied complete with a 2.4mm df (double flat) soldering tip
  • Supplied without gas canister
  • Portasol type PP-1
Type Gas soldering iron
Wattage 15 to 75W
Voltage Not Applicable
Cable Length Not Applicable
Maximum Operating Temperature 580°C
Maximum Temperature 1300°C

Reviews

Be the first to submit a review

Trustpilot