Porcelain Diamond Blade 115 x 22.23mm

Faithfull Brand: Faithfull

The Faithfull Porcelain Series Diamond Blades are ideal for cutting ceramic, porcelain, granite, porcelain based paving and marble. Wet cutting is recommended for a longer blade life and dust suppression, but they can also be used dry. The long-lasting, 10mm deep, continuous sintered rim enables fast and clean cuts.

All blades have a centre core reinforcement plate that prevents the blade de-tensioning to increase blade life and reduce vibration.

Conforms to EN 13236.

This Faithfull Porcelain Diamond Blade has the following specification:

Disc Diameter: 115mm
Bore: 22.23mm
Max. rpm: 13,300

Description Image Product Buy Pricing (Ex VAT) Diameter Bore Size Type
Faithfull TT1011522 Porcelain Diamond Blade 115 x 22.23mm
Faithfull TT1011522 Porcelain Diamond Blade 115 x 22.23mm
Standard range
Order code: 95-8499
MPN: TT1011522

Despatched within 2 working days - 50 in stock
1+ £12.22
Price per unit Ex VAT
115mm 22.23mm Blade
Faithfull TT101802522 Porcelain Diamond Blade 180 x 25.4mm
Faithfull TT101802522 Porcelain Diamond Blade 180 x 25.4mm
Standard range
Order code: 95-8500
MPN: TT101802522

Despatched within 2 working days - 5 in stock
1+ £27.14
Price per unit Ex VAT
180mm 25.4mm Blade
Faithfull TT1023022 Porcelain Diamond Blade 230 x 22.23mm
Faithfull TT1023022 Porcelain Diamond Blade 230 x 22.23mm
Standard range
Order code: 95-8501
MPN: TT1023022

Despatched within 2 working days - 50 in stock
1+ £36.14
Price per unit Ex VAT
230mm 22.23mm Blade
Faithfull TT1030020 Porcelain Diamond Blade 300 x 20mm
Faithfull TT1030020 Porcelain Diamond Blade 300 x 20mm
Standard range
Order code: 95-8502
MPN: TT1030020

Despatched within 2 working days - 15 in stock
1+ £71.92
Price per unit Ex VAT
300mm 20mm Blade

Trustpilot