POPP POPZ701721 Smart Thermostat Zigbee Wireless Open Window Detection

MPN
POPZ701721
Brand
POPP
EAN-13
4251295701721
Order Code
10-2852
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £85.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The POPP POPZ701721 is a smart thermostat Zigbee device known for its efficient heating control. This wireless thermostat head allows precise management of radiator valves for optimised home heating. It is typically used to automate and regulate room temperatures in residential settings.
Type Wireless thermostat head
Colour White
Connections (home appliances) M30 x 1.5
Depth 75mm
Dim (W x H x D) 55 x 55 x 75 mm
Height 55mm
Operating Voltage 3V
Operation type electronical
Radio frequency 2.4 GHz ZigBee
Screen size diagonal (inches) 1.0in
Weight 0.22
Width 55mm

Reviews

Be the first to submit a review

Trustpilot