Pontec 93276 PondoStar Island Floating Solar Pump Elegant Black Design

MPN
93276
Brand
Pontec
EAN-13
4010052932767
Order Code
10-2849
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.53 £34.45
10+ £33.24
50+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 26/11/2026

Pontec's 93276 PondoStar Island is a floating solar pump designed for water features and fountains. This solar-powered device operates without the need for electricity, making it eco-friendly and efficient. The pump is ideal for garden ponds, providing a decorative and functional water fountain.
Type Floating solar pump
Bulb Type LED (monochrome)
Diameter 175mm
Dimensions (Ø x H) 175 mm x 40 mm
Height 40mm
Max. delivery head 1.2m
Max. feed rate 180 l/h
Operating Voltage 7V DC
Weight 420g

Reviews

Be the first to submit a review

Trustpilot