Pontec 87065 PondoDrain Mud Effluent Sump Pump 19000 l/h 25mm Particles

MPN
87065
Brand
Pontec
EAN-13
4010052870656
Order Code
10-2831
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £93.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Pontec PondoDrain Mud 19000 is an effluent sump pump with a capacity of 19000 litres per hour and a maximum delivery height of 9 metres. Manufactured by Pontec, this model 87065 is ideal for draining muddy or dirty water. It is typically used in applications such as garden ponds, construction sites, and flood areas for efficient water removal.
Type Effluent sump pump
Connection G1/2
Dimensions (L x W x H) 200 x 210 x 340 mm
Float switch Yes
Height 340mm
Immersion depth 7 m (max.)
IP Rating IPX8
Length 200mm
Max. cable length 10m
Max. delivery head 9m
Max. discharge pressure 0.9bar
Max. feed rate 19000 l/h
Max. size of solids 25mm
Operating Voltage 230V
Power consumption (P1) 750W
Weight 6kg
Width 210mm

Reviews

Be the first to submit a review

Trustpilot