Pontec 57516 PondoAir Air Pump 900 L/h 12W Indoor/Outdoor IP44 Quiet

Image Representative of Range

Pontec 57516 PondoAir Air Pump 900 L/h 12W Indoor/Outdoor IP44 Quiet

MPN
57516
Brand
Pontec
EAN-13
4010052575162
Order Code
12-7784
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.45 £52.23
10+ £50.40
50+ £50.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Pontec's PondoAir Set 900 features an air operated diaphragm pump capable of delivering 900 litres per hour. It serves as an efficient pond aerator, ideal for maintaining oxygen levels in aquatic environments. Typical applications include use as a pod oxygenator and as a pond aerator compressor.
Type Air operated diaphragm pump
Air tube length 5m
Cable Length 1.5m
IP Rating IP44
Max. air volume 900 l/h
Operating Voltage 230V
Power Consumption 12W

Reviews

Be the first to submit a review

Trustpilot