Pontec 57515 PondoAir 450 Pond Air Pump 450 l/h Oxygen Booster

Image Representative of Range

Pontec 57515 PondoAir 450 Pond Air Pump 450 l/h Oxygen Booster

MPN
57515
Brand
Pontec
EAN-13
4010052575155
Order Code
12-7783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Pontec PondoAir 450 is a pond air pump with a capacity of 450 litres per hour. This pond aerator compressor efficiently oxygenates pond water, improving the environment for aquatic life. Ideal for small to medium-sized ponds, it enhances water circulation and quality.
Type Pond air pump
Air tube length 5m
Cable Length 1,5m
Height 142mm
IP Rating IPX4
Length 242mm
Max. air volume 450 l/h
Operating Voltage 230V
Power Consumption 6W

Reviews

Be the first to submit a review

Trustpilot