Pontec 57514 PondoAir Pump 200 l/h Boosts Pond Oxygen Levels

Image Representative of Range

Pontec 57514 PondoAir Pump 200 l/h Boosts Pond Oxygen Levels

MPN
57514
Brand
Pontec
EAN-13
4010052575148
Order Code
12-7782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Pontec PondoAir 200 is a pond air pump capable of delivering 200 litres per hour. Key features include its role as a pond aerator and oxygenator, enhancing water quality for aquatic life. It is typically used in garden ponds to improve aeration and maintain a healthy ecosystem.
Type Pond air pump
Air tube length 5m
Cable Length 1,5m
Height 142mm
IP Rating IPX4
Length 182mm
Max. air volume 200 l/h
Operating Voltage 230V
Power Consumption 4W

Reviews

Be the first to submit a review

Trustpilot