Pontec 57146 Pondopress Filter Pump 10000L Incl. UVC Clarifier 2500L/h

Image Representative of Range

Pontec 57146 Pondopress Filter Pump 10000L Incl. UVC Clarifier 2500L/h

MPN
57146
Brand
Pontec
EAN-13
4010052571461
Order Code
12-7781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £244.97 £208.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Pontec Pondopress 10000 filter pump includes a UVC pond clarifier and has a flow rate of 2500 litres per hour. It is designed for effective filtration and maintenance of garden ponds. Suitable for use in ornamental water features and koi ponds, it ensures clear and healthy water.
Type Filter pump
Cable Length 3m
Diameter 342mm
Dimensions (Ø) 342mm
Fountain pump features incl. UVC pond clarifier
Max. delivery head 2m
Max. feed rate 2500 l/h
Max. power consumption Pump 12 W/ UVC 7W
Operating Voltage 230V
Width 450mm

Reviews

Be the first to submit a review

Trustpilot