Pontec 51180 Pondomax Eco Pump Energy-efficient with Thermal Protection

Image Representative of Range

Pontec 51180 Pondomax Eco Pump Energy-efficient with Thermal Protection

MPN
51180
Brand
Pontec
EAN-13
4010052511801
Order Code
12-7778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £167.93 £142.74
10+ £138.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Pontec PondoMax Eco 14000 is a versatile stream pump ideal for garden ponds. Manufactured by Pontec, it features energy-efficient performance suitable for filtration and water circulation. This pump is perfect for maintaining healthy pond ecosystems or creating decorative water streams.
Type Stream pump
Cable Length 10.00m
Max. delivery head 3.2m
Max. feed rate 14000 l/h
Operating Voltage 230V
Power Consumption 140W

Reviews

Be the first to submit a review

Trustpilot