Pontec 51178 Stream Pump: Energy-efficient Thermal Protection Step Hose

Image Representative of Range

Pontec 51178 Stream Pump: Energy-efficient Thermal Protection Step Hose

MPN
51178
Brand
Pontec
EAN-13
4010052511788
Order Code
12-7777
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £154.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Pontec 51178 Stream pump, also known as the Pondomax Eco 11000, is a versatile garden pond pump designed for efficient water circulation. Manufactured by Pontec, it features energy-saving performance suitable for both garden and filter applications. This pump is ideal for maintaining healthy pond ecosystems by supporting streams and waterfall features.
Type Stream pump
Cable Length 10.00m
Max. delivery head 3m
Max. feed rate 10000 l/h
Operating Voltage 230V
Power Consumption 95W

Reviews

Be the first to submit a review

Trustpilot