Pontec 50857 Pondomax Eco Stream Pump Energy-efficient Thermal Protection

Image Representative of Range

Pontec 50857 Pondomax Eco Stream Pump Energy-efficient Thermal Protection

MPN
50857
Brand
Pontec
EAN-13
4010052508573
Order Code
12-7776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £115.12 £97.85
10+ £95.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pontec PondoMax Eco 8000 is a versatile pond pump designed by Pontec, suitable for garden ponds and streams. It is known for its energy-efficient performance and reliability. This pump is ideal for use as a filter pump, ensuring clean and clear water in pond environments.
Type Stream pump
Cable Length 10.00m
Max. delivery head 2.8m
Max. feed rate 8000 l/h
Operating Voltage 230V
Power Consumption 70W

Reviews

Be the first to submit a review

Trustpilot