Pontec 50855 Pondomax Eco 5000 Stream Pump Energy-efficient Thermal Protection

Image Representative of Range

Pontec 50855 Pondomax Eco 5000 Stream Pump Energy-efficient Thermal Protection

MPN
50855
Brand
Pontec
EAN-13
4010052508559
Order Code
12-7775
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Pontec PondoMax Eco 5000 is a versatile and energy-efficient pump ideal for garden and pond applications. As a filter and stream pump, it is designed to handle debris up to 8 mm in size, making it suitable for maintaining the cleanliness and circulation of ponds. This robust garden pump can be used to power water features or provide water circulation in filtration systems.
Type Stream pump
Cable Length 10.00m
Max. delivery head 2.6m
Max. feed rate 5000 l/h
Operating Voltage 230V
Power Consumption 60W

Reviews

Be the first to submit a review

Trustpilot