Pontec 50851 Pondomax Eco Stream Pump Energy-efficient Thermal Protected

Image Representative of Range

Pontec 50851 Pondomax Eco Stream Pump Energy-efficient Thermal Protected

MPN
50851
Brand
Pontec
EAN-13
4010052508511
Order Code
12-7773
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £58.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Pontec 50851 Pondomax Eco 1500 is a versatile garden and stream pump designed for efficient water filtration and circulation. It boasts energy-efficient performance, making it ideal for pond and garden applications. Typical uses include serving as a pond pump or filter pump for maintaining clean and healthy water environments.
Type Stream pump
Cable Length 10.00m
Max. delivery head 1.9m
Max. feed rate 1500 l/h
Operating Voltage 230V
Power Consumption 25W

Reviews

Be the first to submit a review

Trustpilot