Pontec 50753 Pondopress 5000 Powerful Pond Filter Set for Clear Water

Image Representative of Range

Pontec 50753 Pondopress 5000 Powerful Pond Filter Set for Clear Water

MPN
50753
Brand
Pontec
EAN-13
4010052507538
Order Code
12-7771
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £185.13 £157.36
10+ £154.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Pontec Pondopress 5000 filter set, model 50753, features an integrated UVC pond clarifier for effective algae control. This high-quality filter set is ideal for maintaining clean and clear pond water. It is typically used in small to medium-sized garden ponds to improve water quality and support pond health.
Type Filter set
Diameter 225mm
Dimensions (Ø) 225mm
Fountain pump features incl. UVC pond clarifier
Max. delivery head 2m
Max. power consumption Pump 11 W/ UVC 7W
Operating Voltage 230V
Weight 4kg
Width 335mm

Reviews

Be the first to submit a review

Trustpilot