Pontec 50748 Pondorell Pond Filter Pump Incl. UVC Clarifier 600L/h

Image Representative of Range

Pontec 50748 Pondorell Pond Filter Pump Incl. UVC Clarifier 600L/h

MPN
50748
Brand
Pontec
EAN-13
4010052507484
Order Code
12-7770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £122.00 £103.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Pontec Pondorell 3000 is a filter pump with a 600 l/h capacity, including a UVC pond clarifier. It effectively maintains clear and healthy water in small to medium-sized garden ponds. Ideal for pond enthusiasts seeking reliable underwater filtration solutions.
Type Filter pump
Cable Length 10m
Fountain pump features incl. UVC pond clarifier
Max. delivery head 1.3m
Max. feed rate 600 l/h
Max. power consumption 27W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot