Pontec 43324 PondoSolar 250 Control Solar Pump Set with Lighting & Battery

Image Representative of Range

Pontec 43324 PondoSolar 250 Control Solar Pump Set with Lighting & Battery

MPN
43324
Brand
Pontec
EAN-13
4010052433240
Order Code
12-7767
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £78.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Pontec PondoSolar 250 Control, manufactured by Pontec, is a solar pump set designed for solar water features. It includes a battery and lighting, making it ideal for use as a solar fountain or solar water display. This eco-friendly solution operates on solar power, providing a sustainable option for garden ponds and decorative water installations.
Type Solar pump set
Bulb Type LED (monochrome)
Cable Length 5.00m
Dimensions (lxbxh) 60 x 40 x 30 mm
Max. delivery head 1.2m
Max. feed rate 250 l/h
Module nominal power 3 Wp
Operating Voltage 7V
Panel nominal voltage 9V
Spout height 0.6m

Reviews

Be the first to submit a review

Trustpilot