Pontec 43187 PondoStar LED Pond Lighting 6 Spotlights IP68 Black

Image Representative of Range

Pontec 43187 PondoStar LED Pond Lighting 6 Spotlights IP68 Black

MPN
43187
Brand
Pontec
EAN-13
4010052431871
Order Code
12-7765
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £69.21 £58.83
10+ £57.06
50+ £56.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pontec's PondoStar 43187 is a monochrome underwater pond lighting solution with a power consumption of 0.5 watts. This black LED light is ideal for illuminating ponds and pools, adding ambiance and enhancing water features. It is perfect for both decorative and functional applications in aquatic settings.
Type Underwater pond lighting
Base Built-in LED
Bulb Type LED (monochrome)
Colour Black
Diameter 6cm
Dimensions (Ø x H) 6 cm x 6 cm
Height 6cm
IP Rating IP68
Number of bulbs 6
Rating per bulb 0.5W

Reviews

Be the first to submit a review

Trustpilot