Pontec 43186 PondoClear Filter Pump UVC Clarifier 1200 l/h 4 LED Lights

Image Representative of Range

Pontec 43186 PondoClear Filter Pump UVC Clarifier 1200 l/h 4 LED Lights

MPN
43186
Brand
Pontec
EAN-13
4010052431864
Order Code
12-7764
Country of Origin
China
View Full Product Range (3)

Discontinued


The Pontec 43186 Floating Filter Set includes a filter pump capable of 1200 litres per hour and a built-in UVC pond clarifier. It features illumination, making it suitable for enhancing pond aesthetics while ensuring clear water. Often used in garden ponds, the Schwimmfilter Pondoclear Island 3000 helps maintain a healthy aquatic environment.
Type Filter pump
Max. delivery head 1.20m
Max. feed rate 1200 l/h
Max. power consumption Filter pump: 21W; UV-C: 4W
Operating Voltage 230V

Trustpilot