Pontec 40277 PondoSolar 150 Solar Pump Set 150l/h 1.4W 5m Cable

Image Representative of Range

Pontec 40277 PondoSolar 150 Solar Pump Set 150l/h 1.4W 5m Cable

MPN
40277
Brand
Pontec
EAN-13
4010052402772
Order Code
12-7761
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Pontec PondoSolar 150 is a solar pump set ideal for creating decorative solar water features. It harnesses solar power to operate without the need for electricity, making it eco-friendly and cost-effective. Typically used in gardens and small ponds, it provides a sustainable solution for enhancing outdoor spaces with a solar fountain.
Type Solar pump set
Cable Length 5.00m
Max. delivery head 0.45m
Max. feed rate 150 l/h
Module nominal power 1.4 Wp
Operating Voltage 6V
Panel nominal voltage 6V
Pump nominal voltage 6V
Spout height 0.6m

Reviews

Be the first to submit a review

Trustpilot