Pomona Electronics 73099-2 PCB Safety Socket R/A 4mm Red

MPN
73099-2
EAN-13
0095969915120
Order Code
10-2791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pomona Electronics manufactures the 73099-2 R / A 4 mm mounting safety socket for PCB in red. This socket ensures secure connections and is designed for easy integration onto printed circuit boards. Ideal for mounting and manufacturing 4 mm banana plug connections on PCBs. It is typically used in electronic testing and measurement applications.
Cable Length N/A
Nominal Current 24A
Type 4 mm socket
Colour Red

Reviews

Be the first to submit a review

Trustpilot