Pomona Electronics 3782-24-0 Test Lead Banana Jack 4mm 0.60m Black

Image Representative of Range

Pomona Electronics 3782-24-0 Test Lead Banana Jack 4mm 0.60m Black

MPN
1923357
EAN-13
0095969177283
Order Code
12-7740
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Pomona Electronics manufactures the 3782-24-0 test lead, featuring 4 mm banana jack terminals and a length of 0.60 metres, available in black. This product is typically used for electrical testing and measurement applications. Its design ensures reliable connectivity and performance in various testing environments.
Cable Length 0.6m
Nominal Current 5A
Type Test lead
Colour Black
Diameter/connectortype 4 mm stackable plug on Minicrapper
Material PVC
Misc Attribute 3782-24-0
Nominal Voltage 33V
Reading Category CAT I
Temperature Range 0 to +55°C
Type A Banana jack 4mm
Type B Terminals

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot