Pomona Electronics 1632346 Aluminium Housing BNC Connectors Prototyping

MPN
1632346
EAN-13
0095969207904
Order Code
10-2733
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.51
10+ £45.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Pomona Electronics manufactures the 1632346, an aluminium housing and cover serving as a meter spare part. It is designed for durability and easy integration in meter replacement projects. This accessory ensures protection and longevity for electronic meter components.
Type Housing
Enclosure Height 22.35mm
Enclosure Length 77.98mm
Enclosure Width 28.7mm
Protection Rating None
Misc Attribute 3752

Reviews

Be the first to submit a review

Trustpilot