Polymaker PJ01011 PolySmooth Filament PVB Polishable 1.75mm 750g Transparent

MPN
PJ01011
Brand
Polymaker
EAN-13
6938936710844
Order Code
19-6033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £40.90 £35.25
10+ £34.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Polymaker PJ01011, also referred to as 2633018 - Polymaker PJ01011, is a high-quality PLA filament designed for precision 3D printing applications. This filament, with a 1.75mm diameter and supplied on a 1kg spool, is noted for its robust mechanical properties and ease of use, making it suitable for both professional and educational environments. The red colour adds to its aesthetic versatility, and it is particularly well-suited for creating prototypes, custom parts, and complex models where detailed accuracy is required. The PJ01011 filament is part of a broader range of 3D printing consumables from Polymaker, known for their consistency and reliability in delivering excellent print quality, crucial for engineering applications where precision and material performance are a priority.
Filament Material PVB
Reel Size 1kg
Filament Colour Clear
Filament Properties Polishable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot