Polymaker PJ01010 PolySmooth Filament PVB Polishable 1.75mm 750g Turquoise

Order Code:

19-6032

Brand: Polymaker MPN: PJ01010 EAN-13: 6938936710837
Qty Was Unit Price (Ex VAT)
1+ £45.60 £40.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/05/2026

Polymaker PJ01010, with alternate designation 2633017, offers a high-quality 3D printing consumable in the form of grey PLA filament, available in a 1 kg spool. This filament is designed for use in precision 3D printing applications and is particularly noted for its smooth finish, making it well-suited for producing detailed prototypes and functional parts with an aesthetically pleasing surface. Its mechanical properties, combined with ease of use, make it an ideal choice for engineers engaged in product design, educational projects, or rapid prototyping.
Filament Material PVB
Reel Size 1kg
Filament Colour Purple
Filament Properties Polishable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot