Polymaker PJ01002 PolySmooth Filament PVB Polishable 1.75mm 750g White

Order Code:

19-6030

Brand: Polymaker MPN: PJ01002 EAN-13: 6938936710752
Qty Unit Price (Ex VAT)
1+ £40.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Polymaker PJ01002 is a high-quality 3D printing consumable known for its versatility and reliability, particularly popular in engineering applications requiring precision and durability. Manufactured by Polymaker, this product, also catalogued as 2633019. It is crafted from PolySmooth material, which allows for an exceptional printing finish and can be easily post-processed to achieve a smooth surface, making it suitable for applications such as prototyping and models requiring fine detailing. This consumable is especially valued in producing complex shapes and parts needing stringent dimensional accuracy.
Filament Material PVB
Reel Size 0.75kg
Filament Colour White
Filament Properties Polishable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot