Polymaker PJ01001 PolySmooth Filament PVB Polishable 1.75mm 750g Black

MPN
PJ01001
Brand
Polymaker
EAN-13
6938936710745
Order Code
19-6029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £41.92 £40.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Polymaker PJ01001 is a high-quality 3D printing consumable, specifically designed as a white PLA filament provided in a 1 kg spool. Known for its exceptional ease of use and compatibility, this PLA filament is particularly suitable for a wide range of additive manufacturing applications where biodegradable thermoplastics are preferred. Engineers frequently utilise this filament for rapid prototyping, educational projects, and complex modelling tasks due to its reliable print quality and smooth finish. With its favourable thermal and mechanical properties, the Polymaker PJ01001 stands as a reliable choice for both professional and hobbyist 3D printing activities.
Filament Material PVB
Reel Size 1kg
Filament Colour Black
Filament Properties Polishable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot