Polymaker PG05002 PolyMide CoPA 6/6-6 PA Heat-Resistant 2.85mm 750g Black

MPN
PG05002
Brand
Polymaker
EAN-13
6938936711612
Order Code
19-6025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £66.42 £57.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Polymaker PG05002 by Polymaker is a 3D printing consumable known as PolyMide™ CoPA 6/6-6 filament, characterised by its white nylon composition. This filament is designed for robust engineering applications, offering exceptional thermal resistance and mechanical strength, which makes it highly suitable for demanding environments. Utilised in a variety of engineering applications such as automotive prototyping, aerospace component fabrication, and the creation of functional prototypes, the PolyMide™ CoPA 6/6-6 ensures durability and precision.
Filament Material PA
Reel Size 0.75kg
Filament Colour Black
Filament Properties Heat Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 250°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot