Polymaker PF01010 PolyLite Filament ASA UV-Resistant 2.85mm 1Kg Black

MPN
PF01010
Brand
Polymaker
EAN-13
6938936711353
Order Code
19-6016
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PF01010 is a high-quality 3D printing filament, part of the PolyLite series, suitable for producing highly detailed and accurate prototypes and models. This filament, identified alternately by the description 2632931, is designed for compatibility with standard FDM 3D printers and is praised for its reliability and ease of use. With a weight of 1 kilogram and a vibrant white hue, the material is made from polylactic acid (PLA), a favoured choice for engineers and designers due to its excellent dimensional stability, reduced risk of warping, and biodegradable nature. Common engineering applications include prototyping, educational models, and small batch production where precision and surface finish are critical. This filament ensures uniform extrusion and consistent layer adhesion, meeting rigorous quality standards.
Filament Material ASA
Reel Size 1kg
Filament Colour Black
Filament Properties UV Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Trustpilot