Polymaker PF01004 PolyLite Filament ASA UV-Resistant 1.75mm 1Kg Red

MPN
PF01004
Brand
Polymaker
EAN-13
6938936709978
Order Code
19-6012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £26.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Polymaker PF01004 is a high-quality 3D printing consumable known for its PolyLite ASA filament, designed for precision applications requiring outdoor durability. This red filament has a diameter of 1.75mm and is supplied in a 1kg spool, making it suitable for extended projects without frequent material changes. Renowned for its excellent UV resistance and mechanical properties, the ASA material is favoured in engineering applications such as prototyping weather-resistant components and manufacturing parts exposed to fluctuating environmental conditions. Its stability under sunlight and robustness against wear make it an optimal choice for outdoor functional prototyping and automotive exterior components.
Filament Material ASA
Reel Size 1kg
Filament Colour Red
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot