Polymaker PF01003 PolyLite Filament ASA UV-Resistant 1.75mm 1Kg Grey

MPN
PF01003
Brand
Polymaker
EAN-13
6938936709961
Order Code
19-6011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £26.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Polymaker PF01003, also referred to as 2632928, represents a high-quality 3D printing consumable designed for precision and reliability. Part of the PolyLite range, this white PLA filament is supplied in a 1kg spool and is engineered to provide excellent surface finish and ease of use, making it ideal for both prototyping and detailed design work. Utilised in diverse engineering applications, the material's inherent qualities such as good rigidity and minimal warping make it suitable for producing robust parts and assemblies for both conceptual models and functional components. It is often applied in industries ranging from automotive to consumer electronics, where detailed part accuracy and material reliability are essential.
Filament Material ASA
Reel Size 1kg
Filament Colour Grey
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot