Polymaker PF01002 PolyLite Filament ASA UV-Resistant 1.75mm 1Kg White

MPN
PF01002
Brand
Polymaker
EAN-13
6938936709954
Order Code
19-6010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £26.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Polymaker's PF01002 is a 3D printing consumable known for its high-quality white PLA filament, with a standard diameter of 1.75 mm and a net weight of 1 kg. The product's alternate description, 2632930, highlights its reliable performance and compatibility with a wide range of 3D printers. Engineered for precision and ease of use, this variant belongs to the PolyLite series, which is designed to ensure consistent dimensional accuracy and smooth surface finish. This filament is typically employed in prototyping, educational projects, and hobbyist applications, providing a sustainable and user-friendly material choice that aligns with practical engineering requirements.
Filament Material ASA
Reel Size 1kg
Filament Colour White
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot