Polymaker PE01017 PolyLite Filament ABS Plastic Odourless 2.85mm 1Kg Blue

Order Code:

19-6007

Brand: Polymaker MPN: PE01017 EAN-13: 6938936711315
Qty Was Unit Price (Ex VAT)
1+ £29.63 £26.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Polymaker PE01017 is a high-quality white PLA filament designed for precision 3D printing applications. As an integral part of the PolyLite range, this filament is known for its exceptional dimensional accuracy and robust printing characteristics, making it ideal for producing detailed prototypes and functional parts. Engineers often utilise this material in industries such as automotive, consumer electronics, and education, due to its ease of use and reliable performance. Suitable for a variety of desktop 3D printers, the filament's stability ensures smooth extrusion and consistent layer adhesion, which are crucial for achieving optimal print resolution and surface finish. The product serves as an exemplary consumable for those requiring a dependable and straightforward printing experience.
Filament Material ABS
Reel Size 1kg
Filament Colour Blue
Filament Properties Odourless
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot