Polymaker PE01014 PolyLite Filament ABS Plastic Odourless 2.85mm 1Kg Red

MPN
PE01014
Brand
Polymaker
EAN-13
6938936711285
Order Code
19-6006
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PE01014, also known as 2632922, is a high-quality 3D printing consumable designed for precision and reliability in additive manufacturing. This product from Polymaker's PolyLite series is a PLA filament with a diameter of 1.75 mm, supplied in a 1 kg spool, and features a pristine white finish ideal for technical applications that require clarity and detail. Widely used in engineering fields, this filament is suitable for creating accurate prototypes, mechanical parts, and educational models due to its ease of use and consistent performance. The PLA material offers an excellent balance of strength and ease of printing, making it an ideal choice for both professional and educational environments involved in iterative design processes and functional prototyping.
Filament Material ABS
Reel Size 1kg
Filament Colour Red
Filament Properties Odourless
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

Alternatives (1)


Trustpilot