Polymaker PE01009 PolyLite Filament ABS Plastic Odourless 1.75mm 1Kg Orange

MPN
PE01009
Brand
Polymaker
EAN-13
6938936710233
Order Code
19-6003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £21.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Polymaker PE01009 is a high-quality 3D printer filament featured under the PolyLite series, designed to deliver consistent performance for various prototyping needs. This white PLA filament has a diameter of 1.75mm and comes in a 1kg spool, making it suitable for a wide range of 3D printing applications. Renowned for its excellent dimensional accuracy and low warping, the filament is an ideal choice for engineers and designers working on projects that require precision, such as prototype development and educational models. With its eco-friendly properties, the Polymaker PE01009 assists in building sustainable designs while ensuring easy printability and a smooth finish, adding value in sectors like engineering R&D and product design. Often referred to by its alternate description, 2632910 - Polymaker PE01009, the filament is a staple for those seeking reliable 3D printing consumables.
Filament Material ABS
Reel Size 1kg
Filament Colour Orange
Filament Properties Odourless
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot