Polymaker PE01006 PolyLite Filament ABS Plastic Odourless 1.75mm 1Kg Yellow

Order Code:

19-6001

Brand: Polymaker MPN: PE01006 EAN-13: 6938936710202
Qty Was Unit Price (Ex VAT)
1+ £29.64 £26.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Polymaker PE01006 is a 3D printing filament specifically engineered for use in diverse additive manufacturing applications. This 1.75 mm diameter, 1 kg spool of blue PolyLite PLA is known for its dimensional accuracy, ensuring consistent extrusion and reliable performance across various 3D printers. Its formulation is optimised for ease of printing and minimal warping, making it an excellent choice for prototyping, educational projects, and producing detailed models with smooth surface finishes. The Polymaker PE01006 is a popular choice among engineers and designers who require precision and dependability in 3D printed components. As a part of the 3D printing consumables category, it is a versatile material that caters to both rapid prototyping and small-scale production needs.
Filament Material ABS
Reel Size 1kg
Filament Colour Yellow
Filament Properties Odourless
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot