Polymaker PE01004 PolyLite Filament ABS Plastic Odourless 1.75mm 1Kg Red

MPN
PE01004
Brand
Polymaker
EAN-13
6938936710189
Order Code
19-5999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £21.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Polymaker PE01004 is a high-quality 3D printing consumable, specifically designated as PolyLite ABS filament. Manufactured to precise standards, this filament measures 1.75mm in diameter and is supplied in a 1kg spool, notable for its red colour. ABS (Acrylonitrile Butadiene Styrene) is known for its durability and impact resistance, making it suitable for engineering applications such as prototype development, mechanical parts, and functional components that require robustness and dimensional stability. Utilising this filament in 3D printing processes results in models that demonstrate excellent strength and thermal resistance, beneficial for creating parts that will undergo post-processing or require painting.
Filament Material ABS
Reel Size 1kg
Filament Colour Red
Filament Properties Odourless
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot