Polymaker PD04001 Polysupport Breakaway Support 1.75mm 750g Oyster White

MPN
PD04001
Brand
Polymaker
EAN-13
6938936710882
Order Code
19-5995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £42.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Polymaker PD04001, with the alternate description 2633033, is a white PLA filament designed for precision 3D printing applications as part of the Polysupport Breakaway consumables range. Manufactured to meet the demanding specifications of technical modelling, this filament is known for its ease of use with a consistent diameter and excellent layer adhesion, which make it ideal for producing detailed prototypes and functional engineering parts. Typical engineering applications include creating complex geometrical components, structural models, and assembly prototypes where lightweight material and reliable performance are critical.
Filament Material Support
Reel Size 0.75kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 220°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot