Polymaker PD03003 PolyFlex TPU95-HF UV-Resistant Highspeed 1.75mm 1Kg Clear

Order Code:

19-5994

Brand: Polymaker MPN: PD03003 EAN-13: 6938936711643
Qty Was Unit Price (Ex VAT)
1+ £51.33 £46.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Polymaker PD03003 is a high-quality 3D printing consumable designed for precision and reliability. This product comes in a white PLA form, with a diameter of 1.75 mm and a total weight of 1 kg, making it suitable for a wide range of additive manufacturing projects. Known for its excellent dimensional stability and low warping tendencies, this PLA filament is particularly favoured in disciplines requiring environmental sustainability and ease of print, such as prototyping and educational projects. Engineers often deploy this consumable in creating detailed architectural models, crafting end-use parts that require minimal post-processing, and in experimental design settings due to its consistent output and biodegradability.
Filament Material TPU
Reel Size 1kg
Filament Colour Clear
Filament Properties Highspeed
Filament Diameter 1.75mm
Type Filament
Filament Series PolyFlex™
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot