Polymaker PD03001 PolyFlex TPU95-HF UV-Resistant Highspeed 1.75mm 1Kg Black

Order Code:

19-5992

Brand: Polymaker MPN: PD03001 EAN-13: 6938936710660
Qty Was Unit Price (Ex VAT)
1+ £51.33 £46.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

Polymaker PD03001 is a high-quality 3D printing filament designed for precision engineering applications. This consumable features a 1.75mm diameter and is supplied in a 1kg spool of white PLA, known for its excellent dimensional stability and ease of use in a variety of 3D printing environments. PLA, or polylactic acid, is a popular choice for engineers due to its biodegradability and low-warp properties, making it suitable for prototyping, modelling, and educational projects where detail and aesthetics are important.
Filament Material TPU
Reel Size 1kg
Filament Colour Black
Filament Properties Highspeed
Filament Diameter 1.75mm
Type Filament
Filament Series PolyFlex™
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot