Polymaker PD02010 PolyFlex TPU90 Filament Flexible 2.85mm 750g Blue-Green

Order Code:

19-5991

Brand: Polymaker MPN: PD02010 EAN-13: 6938936711896
Qty Was Unit Price (Ex VAT)
1+ £41.10 £36.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Polymaker's PD02010 is a high-performance 3D printing consumable specifically designed for creating intricate and visually appealing models. This filament is composed of Silk PLA, which offers a smooth, shiny finish that enhances the aesthetic quality of printed items. Its white colouration is especially suitable for producing high-contrast prototypes and models where fine details need to be clearly discernible. The robust composition of this filament makes it ideal for engineering applications where prototype development, architectural modelling, or artistic projects are involved, demanding not only durability but also a refined surface finish. The product is also known as 3132501 in technical descriptions, ensuring consistency across different cataloguing systems.
Filament Material TPU
Reel Size 1kg
Filament Colour Green
Filament Properties Flexible
Filament Diameter 2.85mm
Type Filament
Filament Series PolyFlex™
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot