Polymaker PD02003 PolyFlex TPU90 Filament Flexible 1.75mm 750g Grey

Order Code:

19-5989

Brand: Polymaker MPN: PD02003 EAN-13: 6938936710707
Qty Was Unit Price (Ex VAT)
1+ £41.10 £36.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Polymaker PD02003 offers a reliable and high-quality solution for 3D printing applications with its White PLA filament, measuring 1.75mm in diameter and provided on a 1kg spool. Known for its ease of use and commendable strength, this PLA filament is particularly well-suited for producing detailed prototypes and concept models where appearance and precision are paramount. The stability and biodegradable nature of PLA make it an attractive option for environmentally conscious projects, including those within educational and commercial settings. With its predictable printing performance and compatibility with a wide range of 3D printers, the PD02003 filament is an ideal choice for engineers seeking consistent results in their rapid prototyping and product development endeavours.
Filament Material TPU
Reel Size 1kg
Filament Colour Grey
Filament Properties Flexible
Filament Diameter 1.75mm
Type Filament
Filament Series PolyFlex™
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot